



852-10-100-10-001000 | |
|---|---|
DigiKey Part Number | ED83100-ND |
Manufacturer | |
Manufacturer Product Number | 852-10-100-10-001000 |
Description | CONN HEADER VERT 100POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 100 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.118" (3.00mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Overall Contact Length 0.319" (8.10mm) |
Connector Type | Insulation Height 0.075" (1.90mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| 16 | 234,99375 Kč | 3 759,90 Kč |
| 104 | 205,92173 Kč | 21 415,86 Kč |
| 504 | 184,23871 Kč | 92 856,31 Kč |
| 1 000 | 175,55588 Kč | 175 555,88 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |





