Connector Header Through Hole 12 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.050" (1.27mm)
852-10-012-10-003000
852-10-012-10-003000

852-10-012-10-003000

DigiKey Part Number
ED10282-ND
Manufacturer
Manufacturer Product Number
852-10-012-10-003000
Description
CONN HEADER VERT 12POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
852-10-012-10-003000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.100" (2.54mm)
Packaging
Tube
Contact Length - Post
0.122" (3.10mm)
Part Status
Active
Overall Contact Length
0.303" (7.70mm)
Connector Type
Insulation Height
0.075" (1.90mm)
Contact Type
Male Pin
Contact Shape
Circular
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Rows
2
Contact Finish - Post
Gold
Row Spacing - Mating
Contact Material
Brass Alloy
Number of Positions Loaded
All
Insulation Material
Polyamide (PA46), Nylon 4/6
Style
Insulation Color
Black
Shrouding
Unshrouded
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,42000 Kč143,42 Kč
65106,76354 Kč6 939,63 Kč
130101,66746 Kč13 216,77 Kč
52092,19858 Kč47 943,26 Kč
1 04087,80152 Kč91 313,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,42000 Kč
Unit Price with VAT:173,53820 Kč