852 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
852 Series
852-10-008-10-003000
852-10-008-10-003000

852-10-008-10-003000

DigiKey Part Number
ED10280-ND
Manufacturer
Manufacturer Product Number
852-10-008-10-003000
Description
CONN HEADER VERT 8POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
852-10-008-10-003000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.100" (2.54mm)
Contact Length - Post
0.122" (3.10mm)
Overall Contact Length
0.303" (7.70mm)
Insulation Height
0.075" (1.90mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Brass Alloy
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,14000 Kč119,14 Kč
10101,16600 Kč1 011,66 Kč
10085,97660 Kč8 597,66 Kč
50076,74914 Kč38 374,57 Kč
1 00073,08897 Kč73 088,97 Kč
Manufacturers Standard Package
Unit Price without VAT:119,14000 Kč
Unit Price with VAT:144,15940 Kč