
851-93-002-10-001000 | |
|---|---|
DigiKey Part Number | 851-93-002-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 851-93-002-10-001000 |
Description | CONN SOCKET 2POS .050 STR TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.161" (4.10mm) |
Part Status Active | Contact Length - Post 0.099" (2.51mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 230,01200 Kč | 11 500,60 Kč |
| Unit Price without VAT: | 230,01200 Kč |
|---|---|
| Unit Price with VAT: | 278,31452 Kč |


