



850-10-003-10-003000 | |
---|---|
DigiKey Part Number | ED10270-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-003-10-003000 |
Description | CONN HEADER VERT 3POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 850-10-003-10-003000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.100" (2.54mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | 0.303" (7.70mm) | |
Insulation Height | 0.084" (2.14mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass Alloy | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 92,90000 Kč | 92,90 Kč |
10 | 78,98700 Kč | 789,87 Kč |
100 | 67,13510 Kč | 6 713,51 Kč |
500 | 59,92832 Kč | 29 964,16 Kč |
1 000 | 57,07003 Kč | 57 070,03 Kč |
Unit Price without VAT: | 92,90000 Kč |
---|---|
Unit Price with VAT: | 112,40900 Kč |