
850-10-002-20-003000 | |
|---|---|
DigiKey Part Number | ED11552-ND |
Manufacturer | |
Manufacturer Product Number | 850-10-002-20-003000 |
Description | CONN HDR STRIP SOLDER 2POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 51,00400 Kč | 510,04 Kč |
| 100 | 43,35460 Kč | 4 335,46 Kč |
| 500 | 38,69848 Kč | 19 349,24 Kč |
| 1 000 | 36,85191 Kč | 36 851,91 Kč |
| 5 000 | 32,89946 Kč | 164 497,30 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |



