
8433-0-15-80-03-27-04-0 | |
|---|---|
DigiKey Part Number | 8433-0-15-80-03-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 8433-0-15-80-03-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.600" (15.24mm) | |
Accepts Pin Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | 0.040" (1.02mm) | |
Socket Depth | 0.205" (5.21mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 39,99500 Kč | 399,95 Kč |
| 25 | 37,47760 Kč | 936,94 Kč |
| 50 | 35,68400 Kč | 1 784,20 Kč |
| 100 | 33,97890 Kč | 3 397,89 Kč |
| 250 | 31,85032 Kč | 7 962,58 Kč |
| 500 | 30,33010 Kč | 15 165,05 Kč |
| 1 000 | 28,88271 Kč | 28 882,71 Kč |
| 3 000 | 26,72964 Kč | 80 188,92 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |


