
838-22-014-10-001101 | |
|---|---|
DigiKey Part Number | ED10887-ND |
Manufacturer | |
Manufacturer Product Number | 838-22-014-10-001101 |
Description | CONN SPRING PISTON 14POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 14 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,27000 Kč | 300,27 Kč |
| 36 | 233,09528 Kč | 8 391,43 Kč |
| 108 | 215,70972 Kč | 23 296,65 Kč |
| 504 | 193,51323 Kč | 97 530,67 Kč |
| 1 008 | 184,28849 Kč | 185 762,80 Kč |
| Unit Price without VAT: | 300,27000 Kč |
|---|---|
| Unit Price with VAT: | 363,32670 Kč |











