
837-22-004-10-001101 | |
|---|---|
DigiKey Part Number | 54-837-22-004-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-004-10-001101 |
Description | 3 MM STOKE, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,53000 Kč | 120,53 Kč |
| 10 | 102,36500 Kč | 1 023,65 Kč |
| 25 | 95,95240 Kč | 2 398,81 Kč |
| 50 | 91,36640 Kč | 4 568,32 Kč |
| 100 | 87,00310 Kč | 8 700,31 Kč |
| 250 | 81,55624 Kč | 20 389,06 Kč |
| 500 | 77,66488 Kč | 38 832,44 Kč |
| 1 000 | 73,96084 Kč | 73 960,84 Kč |
| 2 500 | 69,33590 Kč | 173 339,75 Kč |
| Unit Price without VAT: | 120,53000 Kč |
|---|---|
| Unit Price with VAT: | 145,84130 Kč |


