Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8369-0-15-15-34-27-04-0

DigiKey Part Number
ED10397-ND
Manufacturer
Manufacturer Product Number
8369-0-15-15-34-27-04-0
Description
RECEPTACLE WITH A STANDARD TAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) Standard Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Hole Diameter
0.084" (2.13mm)
Manufacturer
Mill-Max Manufacturing Corp.
Flange Diameter
0.090" (2.29mm)
Series
Tail Diameter
0.030" (0.76mm)
Packaging
Bulk
Socket Depth
0.220" (5.59mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
Standard Tail
Contact Finish
Gold
Termination
Press-Fit
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.475" (12.07mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Base Product Number
Pin Hole Diameter
0.064" (1.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,74300 Kč177,43 Kč
2516,62200 Kč415,55 Kč
5015,82820 Kč791,41 Kč
10015,07240 Kč1 507,24 Kč
25014,12660 Kč3 531,65 Kč
50013,45174 Kč6 725,87 Kč
1 00012,80941 Kč12 809,41 Kč
2 50012,00741 Kč30 018,53 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč