
8365-0-15-80-13-80-10-0 | |
|---|---|
DigiKey Part Number | 8365-0-15-80-13-80-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8365-0-15-80-13-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.325" (8.26mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.120" (3.05mm) | |
Tail Diameter | - | |
Socket Depth | 0.285" (7.24mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,54000 Kč | 28,54 Kč |
| 10 | 24,28800 Kč | 242,88 Kč |
| 25 | 22,76320 Kč | 569,08 Kč |
| 50 | 21,67160 Kč | 1 083,58 Kč |
| 100 | 20,63420 Kč | 2 063,42 Kč |
| 250 | 19,34192 Kč | 4 835,48 Kč |
| 500 | 18,41788 Kč | 9 208,94 Kč |
| 1 000 | 17,53865 Kč | 17 538,65 Kč |
| 3 000 | 16,23094 Kč | 48 692,82 Kč |
| Unit Price without VAT: | 28,54000 Kč |
|---|---|
| Unit Price with VAT: | 34,53340 Kč |


