
8365-0-15-15-13-27-10-0 | |
|---|---|
DigiKey Part Number | 8365-0-15-15-13-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 8365-0-15-15-13-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.088" (2.24mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.106" (2.69mm) |
Series | Flange Diameter 0.120" (3.05mm) |
Packaging Bulk | Socket Depth 0.285" (7.24mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit, Hex | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.325" (8.26mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,77300 Kč | 507,73 Kč |
| 25 | 47,58160 Kč | 1 189,54 Kč |
| 50 | 45,30940 Kč | 2 265,47 Kč |
| 100 | 43,14460 Kč | 4 314,46 Kč |
| 250 | 40,44132 Kč | 10 110,33 Kč |
| 500 | 38,51076 Kč | 19 255,38 Kč |
| 1 000 | 36,67343 Kč | 36 673,43 Kč |
| 3 000 | 33,94019 Kč | 101 820,57 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |


