
836-22-012-10-001101 | |
|---|---|
DigiKey Part Number | 54-836-22-012-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-012-10-001101 |
Description | STD SPRING-LOADED CONNECTOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 381,18900 Kč | 19 059,45 Kč |
| Unit Price without VAT: | 381,18900 Kč |
|---|---|
| Unit Price with VAT: | 461,23869 Kč |


