
836-22-010-30-001101 | |
|---|---|
DigiKey Part Number | ED1345-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-010-30-001101 |
Description | CONN SPRING PISTON 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 168,57200 Kč | 1 685,72 Kč |
| 26 | 157,56577 Kč | 4 096,71 Kč |
| 52 | 150,04288 Kč | 7 802,23 Kč |
| 104 | 142,87923 Kč | 14 859,44 Kč |
| 260 | 133,93735 Kč | 34 823,71 Kč |
| 520 | 127,55073 Kč | 66 326,38 Kč |
| 1 014 | 121,68610 Kč | 123 389,71 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |


