
8330-0-00-34-00-00-38-0 | |
|---|---|
DigiKey Part Number | 8330-0-00-34-00-00-38-0-ND |
Manufacturer | |
Manufacturer Product Number | 8330-0-00-34-00-00-38-0 |
Description | PIN NAIL HEAD .070 X .330 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.070" (1.78mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.044" (1.12mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End, Nail Head | Contact Finish Gold |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Finish Thickness 50.0µin (1.27µm) |
Length - Above Flange 0.295" (7.49mm) | Base Product Number |
Length - Overall 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 28,06160 Kč | 701,54 Kč |
| 50 | 26,72200 Kč | 1 336,10 Kč |
| 100 | 25,44540 Kč | 2 544,54 Kč |
| 250 | 23,84952 Kč | 5 962,38 Kč |
| 500 | 22,71102 Kč | 11 355,51 Kč |
| 1 000 | 21,62689 Kč | 21 626,89 Kč |
| 2 500 | 20,27348 Kč | 50 683,70 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


