



832-10-100-10-001000 | |
|---|---|
DigiKey Part Number | ED91100-ND |
Manufacturer | |
Manufacturer Product Number | 832-10-100-10-001000 |
Description | CONN HEADER VERT 100POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 100 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.154" (3.91mm) |
Packaging Tube | Contact Length - Post 0.164" (4.17mm) |
Part Status Active | Overall Contact Length 0.475" (12.07mm) |
Connector Type | Insulation Height 0.110" (2.79mm) |
Contact Type Male Pin | Contact Shape Circular |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Rows 2 | Contact Finish - Post Gold |
Row Spacing - Mating | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTMM-150-12-G-D-230 | Samtec Inc. | 0 | MTMM-150-12-G-D-230-ND | 353,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,76000 Kč | 415,76 Kč |
| 10 | 353,37500 Kč | 3 533,75 Kč |
| 100 | 300,38480 Kč | 30 038,48 Kč |
| 500 | 268,17302 Kč | 134 086,51 Kč |
| Unit Price without VAT: | 415,76000 Kč |
|---|---|
| Unit Price with VAT: | 503,06960 Kč |






