
832-10-012-10-005000 | |
|---|---|
DigiKey Part Number | ED11549-ND |
Manufacturer | |
Manufacturer Product Number | 832-10-012-10-005000 |
Description | CONN HDR STRIP SOLDER 12POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Solder Cup | Color Black |
Number of Positions 12 | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 42 | 97,99571 Kč | 4 115,82 Kč |
| 126 | 90,68468 Kč | 11 426,27 Kč |
| 504 | 82,23633 Kč | 41 447,11 Kč |
| 1 008 | 78,31441 Kč | 78 940,93 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |



