
830-90-050-10-001000 | |
|---|---|
DigiKey Part Number | 83090-05010001000-ND |
Manufacturer | |
Manufacturer Product Number | 830-90-050-10-001000 |
Description | CONN HEADER VERT 50POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.154" (3.91mm) |
Series | Contact Length - Post 0.164" (4.17mm) |
Packaging Tube | Overall Contact Length 0.475" (12.07mm) |
Part Status Active | Insulation Height 0.110" (2.79mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Contact Finish Thickness - Mating 200.0µin (5.08µm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Rows 1 | Contact Material Brass Alloy |
Number of Positions Loaded All | Insulation Material Polyamide (PA46), Nylon 4/6 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 365,08380 Kč | 18 254,19 Kč |
| Unit Price without VAT: | 365,08380 Kč |
|---|---|
| Unit Price with VAT: | 441,75140 Kč |



