


830-10-006-20-005000 | |
|---|---|
DigiKey Part Number | ED11543-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-006-20-005000 |
Description | CONN HDR STRIP SOLDER 6POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 43 | 86,24814 Kč | 3 708,67 Kč |
| 129 | 79,81031 Kč | 10 295,53 Kč |
| 516 | 72,37514 Kč | 37 345,57 Kč |
| 1 032 | 68,92289 Kč | 71 128,42 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


