
830-10-004-10-004000 | |
|---|---|
DigiKey Part Number | 830-10-004-10-004000-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-004-10-004000 |
Description | CONN SPRING TARGET 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,85000 Kč | 321,85 Kč |
| 10 | 273,44000 Kč | 2 734,40 Kč |
| 25 | 256,31320 Kč | 6 407,83 Kč |
| 64 | 239,86141 Kč | 15 351,13 Kč |
| 128 | 228,41719 Kč | 29 237,40 Kč |
| 256 | 217,52461 Kč | 55 686,30 Kč |
| 512 | 207,15338 Kč | 106 062,53 Kč |
| 1 024 | 197,27981 Kč | 202 014,53 Kč |
| Unit Price without VAT: | 321,85000 Kč |
|---|---|
| Unit Price with VAT: | 389,43850 Kč |


