4 Position Spring Mating Target Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830-10-004-10-003000

DigiKey Part Number
830-10-004-10-003000-ND
Manufacturer
Manufacturer Product Number
830-10-004-10-003000
Description
CONN SPRING TARGET 4POS PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Spring Mating Target Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Mating Target
Number of Contacts
4
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1320,22000 Kč320,22 Kč
10272,17600 Kč2 721,76 Kč
25255,13400 Kč6 378,35 Kč
64238,75703 Kč15 280,45 Kč
128227,36570 Kč29 102,81 Kč
256216,52301 Kč55 429,89 Kč
512206,19871 Kč105 573,74 Kč
1 024196,37067 Kč201 083,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:320,22000 Kč
Unit Price with VAT:387,46620 Kč