6 Position Spring Piston Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

829-22-006-20-002101

DigiKey Part Number
54-829-22-006-20-002101-ND
Manufacturer
Manufacturer Product Number
829-22-006-20-002101
Description
CONN SPRING PISTON 6POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1527,47000 Kč527,47 Kč
10448,24400 Kč4 482,44 Kč
33412,03788 Kč13 597,25 Kč
66392,37621 Kč25 896,83 Kč
132373,66098 Kč49 323,25 Kč
264355,84769 Kč93 943,79 Kč
528338,88625 Kč178 931,94 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:527,47000 Kč
Unit Price with VAT:638,23870 Kč