



829-22-003-20-001101 | |
|---|---|
DigiKey Part Number | ED90504-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-003-20-001101 |
Description | CONN SPRING PISTON 3POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 829-22-003-20-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 67 | 90,15030 Kč | 6 040,07 Kč |
| 134 | 85,84731 Kč | 11 503,54 Kč |
| 536 | 77,85049 Kč | 41 727,86 Kč |
| 1 005 | 74,47562 Kč | 74 848,00 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |


