



827-22-010-10-020101 | |
|---|---|
DigiKey Part Number | 54-827-22-010-10-020101-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-010-10-020101 |
Description | FMLB SPRING-LOADED CONN, SMT DOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 191,56500 Kč | 1 915,65 Kč |
| 40 | 173,70600 Kč | 6 948,24 Kč |
| 80 | 165,41700 Kč | 13 233,36 Kč |
| 120 | 160,75192 Kč | 19 290,23 Kč |
| 280 | 151,42857 Kč | 42 400,00 Kč |
| 520 | 144,96252 Kč | 75 380,51 Kč |
| 1 000 | 138,43372 Kč | 138 433,72 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |

