8 Position Spring Piston Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Spring Piston Connector Through Hole
827-22-008-10-020101
827-22-008-10-020101

827-22-008-10-020101

DigiKey Part Number
54-827-22-008-10-020101-ND
Manufacturer
Manufacturer Product Number
827-22-008-10-020101
Description
FMLB SPRING-LOADED CONN, SMT DOU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Piston Connector Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1209,35000 Kč209,35 Kč
10177,97900 Kč1 779,79 Kč
25166,81640 Kč4 170,41 Kč
50158,85400 Kč7 942,70 Kč
100151,27170 Kč15 127,17 Kč
250141,80536 Kč35 451,34 Kč
500135,04192 Kč67 520,96 Kč
1 000128,60414 Kč128 604,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:209,35000 Kč
Unit Price with VAT:253,31350 Kč