



827-22-008-10-001101 | |
|---|---|
DigiKey Part Number | ED10666-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-008-10-001101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 827-22-008-10-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 10 | 146,88100 Kč | 1 468,81 Kč |
| 25 | 137,67960 Kč | 3 441,99 Kč |
| 50 | 131,10740 Kč | 6 555,37 Kč |
| 100 | 124,84990 Kč | 12 484,99 Kč |
| 250 | 117,03528 Kč | 29 258,82 Kč |
| 500 | 111,45234 Kč | 55 726,17 Kč |
| 1 000 | 106,13817 Kč | 106 138,17 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |



