
827-22-004-10-003101 | |
|---|---|
DigiKey Part Number | 827-22-004-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 827-22-004-10-003101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,54000 Kč | 398,54 Kč |
| 10 | 338,67700 Kč | 3 386,77 Kč |
| 25 | 317,47280 Kč | 7 936,82 Kč |
| 50 | 302,31660 Kč | 15 115,83 Kč |
| 100 | 287,89520 Kč | 28 789,52 Kč |
| 250 | 269,88644 Kč | 67 471,61 Kč |
| 500 | 257,01930 Kč | 128 509,65 Kč |
| Unit Price without VAT: | 398,54000 Kč |
|---|---|
| Unit Price with VAT: | 482,23340 Kč |


