
826-22-064-00-001000 | |
|---|---|
DigiKey Part Number | ED8203-64-ND |
Manufacturer | |
Manufacturer Product Number | 826-22-064-00-001000 |
Description | CONN SPRING PISTON 64POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Tube | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 64 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,07000 Kč | 1 529,07 Kč |
| 12 | 1 283,15250 Kč | 15 397,83 Kč |
| 102 | 1 103,49020 Kč | 112 556,00 Kč |
| Unit Price without VAT: | 1 529,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,17470 Kč |

