



825-22-010-10-001101 | |
|---|---|
DigiKey Part Number | ED1400-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-010-10-001101 |
Description | CONN SPRING PISTON 10POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,71000 Kč | 198,71 Kč |
| 20 | 160,72750 Kč | 3 214,55 Kč |
| 100 | 143,46840 Kč | 14 346,84 Kč |
| 500 | 128,07494 Kč | 64 037,47 Kč |
| 1 000 | 121,96917 Kč | 121 969,17 Kč |
| Unit Price without VAT: | 198,71000 Kč |
|---|---|
| Unit Price with VAT: | 240,43910 Kč |


