
825-22-006-10-020101 | |
|---|---|
DigiKey Part Number | 54-825-22-006-10-020101-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-006-10-020101 |
Description | FMLB SPRING-LOADED CONN, TH SING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,49200 Kč | 1 344,92 Kč |
| 34 | 123,36324 Kč | 4 194,35 Kč |
| 68 | 117,47147 Kč | 7 988,06 Kč |
| 102 | 114,15706 Kč | 11 644,02 Kč |
| 272 | 106,52548 Kč | 28 974,93 Kč |
| 510 | 101,90741 Kč | 51 972,78 Kč |
| 1 020 | 97,04823 Kč | 98 989,19 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |

