
825-22-005-10-020101 | |
|---|---|
DigiKey Part Number | 54-825-22-005-10-020101-ND |
Manufacturer | |
Manufacturer Product Number | 825-22-005-10-020101 |
Description | FMLB SPRING-LOADED CONN, TH SING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 Kč | 411,56 Kč |
| 10 | 349,84800 Kč | 3 498,48 Kč |
| 41 | 316,68049 Kč | 12 983,90 Kč |
| 82 | 301,57220 Kč | 24 728,92 Kč |
| 123 | 293,07236 Kč | 36 047,90 Kč |
| 287 | 276,08052 Kč | 79 235,11 Kč |
| 533 | 264,29627 Kč | 140 869,91 Kč |
| Unit Price without VAT: | 411,56000 Kč |
|---|---|
| Unit Price with VAT: | 497,98760 Kč |

