
824-22-003-00-005000 | |
|---|---|
DigiKey Part Number | ED11277-ND |
Manufacturer | |
Manufacturer Product Number | 824-22-003-00-005000 |
Description | CONN SPRING PISTON 3POS SLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Solder Cup |
Packaging Bulk | Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 124,24500 Kč | 1 242,45 Kč |
| 100 | 105,60100 Kč | 10 560,10 Kč |
| 500 | 94,26842 Kč | 47 134,21 Kč |
| 1 000 | 89,77317 Kč | 89 773,17 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |

