
823-22-010-10-040101 | |
|---|---|
DigiKey Part Number  | 54-823-22-010-10-040101-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 823-22-010-10-040101  | 
Description  | SPRING-LOADED CONNECTOR WITH FLA  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 Position Spring Piston Connector Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mill-Max Manufacturing Corp.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Connector Type  | Piston  | |
Number of Contacts  | 10  | |
Pitch  | 0.100" (2.54mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.100" (2.54mm)  | |
Mounting Type  | Through Hole  | |
Material  | Brass Alloy  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 20.0µin (0.51µm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 142,10000 Kč | 142,10 Kč | 
| 10 | 120,75800 Kč | 1 207,58 Kč | 
| 40 | 109,50200 Kč | 4 380,08 Kč | 
| 80 | 104,27450 Kč | 8 341,96 Kč | 
| 120 | 101,33217 Kč | 12 159,86 Kč | 
| 280 | 95,45271 Kč | 26 726,76 Kč | 
| 520 | 91,37594 Kč | 47 515,49 Kč | 
| 1 000 | 87,25953 Kč | 87 259,53 Kč | 
| 2 520 | 81,75784 Kč | 206 029,76 Kč | 
| Unit Price without VAT: | 142,10000 Kč | 
|---|---|
| Unit Price with VAT: | 171,94100 Kč | 


