
8210-0-15-15-04-27-04-0 | |
|---|---|
DigiKey Part Number | ED5062-ND |
Manufacturer | |
Manufacturer Product Number | 8210-0-15-15-04-27-04-0 |
Description | CONN PIN RCPT .008-.013 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.008" ~ 0.013" (0.20mm ~ 0.33mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.020" (0.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.024" (0.61mm), 0.027" (0.69mm) Stepped |
Series | Tail Diameter 0.012" (0.30mm) |
Packaging Bulk | Socket Depth 0.080" (2.03mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type Standard Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.250" (6.35mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.008" ~ 0.013" (0.20mm ~ 0.33mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,45380 Kč | 422,69 Kč |
| 100 | 8,04850 Kč | 804,85 Kč |
| 250 | 7,54332 Kč | 1 885,83 Kč |
| 500 | 7,18258 Kč | 3 591,29 Kč |
| 1 000 | 6,83947 Kč | 6 839,47 Kč |
| 2 500 | 6,41111 Kč | 16 027,77 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |







