Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8206-0-15-15-36-27-40-0

DigiKey Part Number
54-8206-0-15-15-36-27-40-0-ND
Manufacturer
Manufacturer Product Number
8206-0-15-15-36-27-40-0
Description
HSMT RECEPTACLE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.064" (1.63mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.129" (3.28mm)
Series
Flange Diameter
0.145" (3.68mm)
Packaging
Bulk
Socket Depth
0.180" (4.57mm)
Part Status
Active
Contact Material
Brass Alloy
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
30.0µin (0.76µm)
Length - Overall
0.206" (5.23mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 026
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1033,76500 Kč337,65 Kč
10028,69170 Kč2 869,17 Kč
50025,61000 Kč12 805,00 Kč
1 00024,38792 Kč24 387,92 Kč
5 00021,77144 Kč108 857,20 Kč
10 00020,73347 Kč207 334,70 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč