



818-22-004-10-009101 | |
|---|---|
DigiKey Part Number | ED10760-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-004-10-009101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 86,49100 Kč | 864,91 Kč |
| 25 | 81,06080 Kč | 2 026,52 Kč |
| 64 | 75,85531 Kč | 4 854,74 Kč |
| 128 | 72,23477 Kč | 9 246,05 Kč |
| 256 | 68,78648 Kč | 17 609,34 Kč |
| 512 | 65,50434 Kč | 33 538,22 Kč |
| 1 024 | 62,38006 Kč | 63 877,18 Kč |
| 2 560 | 58,47918 Kč | 149 706,70 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |

