
816-22-006-10-007101 | |
|---|---|
DigiKey Part Number | 816-22-006-10-007101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-006-10-007101 |
Description | CONN SPRING PISTON 6POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,94000 Kč | 427,94 Kč |
| 10 | 363,68500 Kč | 3 636,85 Kč |
| 34 | 333,60265 Kč | 11 342,49 Kč |
| 68 | 317,68118 Kč | 21 602,32 Kč |
| 102 | 308,72618 Kč | 31 490,07 Kč |
| 272 | 288,10261 Kč | 78 363,91 Kč |
| 510 | 275,61851 Kč | 140 565,44 Kč |
| Unit Price without VAT: | 427,94000 Kč |
|---|---|
| Unit Price with VAT: | 517,80740 Kč |



