
816-22-005-10-009101 | |
|---|---|
DigiKey Part Number | 816-22-005-10-009101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-005-10-009101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,26000 Kč | 414,26 Kč |
| 10 | 352,08200 Kč | 3 520,82 Kč |
| 41 | 318,71244 Kč | 13 067,21 Kč |
| 82 | 303,50768 Kč | 24 887,63 Kč |
| 123 | 294,95154 Kč | 36 279,04 Kč |
| 287 | 277,85118 Kč | 79 743,29 Kč |
| 533 | 265,99263 Kč | 141 774,07 Kč |
| Unit Price without VAT: | 414,26000 Kč |
|---|---|
| Unit Price with VAT: | 501,25460 Kč |


