



816-22-005-10-005101 | |
|---|---|
DigiKey Part Number | ED10686-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-005-10-005101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| 10 | 101,92400 Kč | 1 019,24 Kč |
| 40 | 92,40700 Kč | 3 696,28 Kč |
| 80 | 87,99738 Kč | 7 039,79 Kč |
| 120 | 85,51258 Kč | 10 261,51 Kč |
| 280 | 80,55132 Kč | 22 554,37 Kč |
| 520 | 77,11071 Kč | 40 097,57 Kč |
| 1 000 | 73,63663 Kč | 73 636,63 Kč |
| 2 520 | 68,99268 Kč | 173 861,55 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |




