10 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Spring Piston Connector Surface Mount
814-22-010-30-030101
814-22-010-30-030101

814-22-010-30-030101

DigiKey Part Number
54-814-22-010-30-030101-ND
Manufacturer
Manufacturer Product Number
814-22-010-30-030101
Description
FMLB SPRING-LOADED CONN, SMT DOU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
10
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
10175,48000 Kč1 754,80 Kč
40159,11750 Kč6 364,70 Kč
80151,52163 Kč12 121,73 Kč
120147,25025 Kč17 670,03 Kč
280138,70829 Kč38 838,32 Kč
520132,78488 Kč69 048,14 Kč
1 000126,80419 Kč126 804,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč