
814-22-010-30-006101 | |
|---|---|
DigiKey Part Number | ED8171-10-ND |
Manufacturer | |
Manufacturer Product Number | 814-22-010-30-006101 |
Description | CONN SPRING PISTON 10POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Mill-Max Manufacturing Corp. | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 10 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 200,40500 Kč | 2 004,05 Kč |
| 40 | 181,72725 Kč | 7 269,09 Kč |
| 80 | 173,04975 Kč | 13 843,98 Kč |
| 120 | 168,17125 Kč | 20 180,55 Kč |
| 280 | 158,41718 Kč | 44 356,81 Kč |
| 520 | 151,65402 Kč | 78 860,09 Kč |
| 1 000 | 144,82342 Kč | 144 823,42 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |



