
813-22-010-30-022101 | |
|---|---|
DigiKey Part Number | 54-813-22-010-30-022101-ND |
Manufacturer | |
Manufacturer Product Number | 813-22-010-30-022101 |
Description | FMLB SPRING-LOADED CONN, SMT DOU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 141,77800 Kč | 1 417,78 Kč |
| 40 | 128,55500 Kč | 5 142,20 Kč |
| 80 | 122,41575 Kč | 9 793,26 Kč |
| 120 | 118,96417 Kč | 14 275,70 Kč |
| 280 | 112,06257 Kč | 31 377,52 Kč |
| 520 | 107,27717 Kč | 55 784,13 Kč |
| 1 000 | 102,44420 Kč | 102 444,20 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |

