8 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Spring Piston Connector Surface Mount
813-22-008-30-022101
813-22-008-30-022101

813-22-008-30-022101

DigiKey Part Number
54-813-22-008-30-022101-ND
Manufacturer
Manufacturer Product Number
813-22-008-30-022101
Description
FMLB SPRING-LOADED CONN, SMT DOU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
8
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1150,98000 Kč150,98 Kč
10128,27700 Kč1 282,77 Kč
25120,24280 Kč3 006,07 Kč
50114,49780 Kč5 724,89 Kč
100109,03210 Kč10 903,21 Kč
250102,20736 Kč25 551,84 Kč
50097,33202 Kč48 666,01 Kč
1 00092,69084 Kč92 690,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,98000 Kč
Unit Price with VAT:182,68580 Kč