8 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Spring Piston Connector Surface Mount
813-22-008-30-003101
813-22-008-30-003101

813-22-008-30-003101

DigiKey Part Number
ED8133-08-ND
Manufacturer
Manufacturer Product Number
813-22-008-30-003101
Description
CONN SPRING PISTON 8POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Mill-Max Manufacturing Corp.
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
8
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1143,84000 Kč143,84 Kč
10122,22900 Kč1 222,29 Kč
25114,56520 Kč2 864,13 Kč
50109,08880 Kč5 454,44 Kč
100103,88130 Kč10 388,13 Kč
25097,37780 Kč24 344,45 Kč
50092,73262 Kč46 366,31 Kč
1 00088,31045 Kč88 310,45 Kč
2 50082,78898 Kč206 972,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,84000 Kč
Unit Price with VAT:174,04640 Kč