
812-22-005-30-030101 | |
|---|---|
DigiKey Part Number | 54-812-22-005-30-030101-ND |
Manufacturer | |
Manufacturer Product Number | 812-22-005-30-030101 |
Description | FMLB SPRING-LOADED CONN, SMT SIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 10 | 107,40500 Kč | 1 074,05 Kč |
| 40 | 97,38875 Kč | 3 895,55 Kč |
| 80 | 92,73763 Kč | 7 419,01 Kč |
| 120 | 90,12167 Kč | 10 814,60 Kč |
| 280 | 84,89268 Kč | 23 769,95 Kč |
| 520 | 81,26590 Kč | 42 258,27 Kč |
| 1 000 | 77,60483 Kč | 77 604,83 Kč |
| 2 520 | 72,71099 Kč | 183 231,69 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |

