
812-22-004-30-030101 | |
|---|---|
DigiKey Part Number | 54-812-22-004-30-030101-ND |
Manufacturer | |
Manufacturer Product Number | 812-22-004-30-030101 |
Description | FMLB SPRING-LOADED CONN, SMT SIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 25 | 75,37440 Kč | 1 884,36 Kč |
| 50 | 71,77540 Kč | 3 588,77 Kč |
| 100 | 68,34640 Kč | 6 834,64 Kč |
| 250 | 64,06740 Kč | 16 016,85 Kč |
| 500 | 61,01052 Kč | 30 505,26 Kč |
| 1 000 | 58,10000 Kč | 58 100,00 Kč |
| 2 500 | 54,46629 Kč | 136 165,73 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

