
811-22-006-30-022101 | |
|---|---|
DigiKey Part Number | 54-811-22-006-30-022101-ND |
Manufacturer | |
Manufacturer Product Number | 811-22-006-30-022101 |
Description | FMLB SPRING-LOADED CONN, SMT SIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-006-30-022101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 101,08400 Kč | 1 010,84 Kč |
| 34 | 92,71853 Kč | 3 152,43 Kč |
| 68 | 88,29044 Kč | 6 003,75 Kč |
| 102 | 85,79951 Kč | 8 751,55 Kč |
| 272 | 80,06338 Kč | 21 777,24 Kč |
| 510 | 76,59165 Kč | 39 061,74 Kč |
| 1 020 | 72,93881 Kč | 74 397,59 Kč |
| 2 516 | 68,44263 Kč | 172 201,66 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |

