
807-22-001-10-020101 | |
---|---|
DigiKey Part Number | 807-22-001-10-020101-ND |
Manufacturer | |
Manufacturer Product Number | 807-22-001-10-020101 |
Description | SPRING PIN INSULATED .274 HIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.274" (6.96mm) | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick & Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 220,80000 Kč | 220,80 Kč |
10 | 187,61600 Kč | 1 876,16 Kč |
25 | 175,86360 Kč | 4 396,59 Kč |
50 | 167,46480 Kč | 8 373,24 Kč |
100 | 159,47030 Kč | 15 947,03 Kč |
250 | 149,49192 Kč | 37 372,98 Kč |
500 | 142,36264 Kč | 71 181,32 Kč |
1 000 | 135,57622 Kč | 135 576,22 Kč |
Unit Price without VAT: | 220,80000 Kč |
---|---|
Unit Price with VAT: | 267,16800 Kč |