
806-22-001-30-012191 | |
|---|---|
DigiKey Part Number | ED10986TR-ND - Tape & Reel (TR) ED10986CT-ND - Cut Tape (CT) ED10986DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 806-22-001-30-012191 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.255" (6.48mm) | |
Recommended Working Height | 0.228" (5.78mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | Pick and Place | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 25,15500 Kč | 251,55 Kč |
| 25 | 23,58440 Kč | 589,61 Kč |
| 50 | 22,45620 Kč | 1 122,81 Kč |
| 100 | 21,38470 Kč | 2 138,47 Kč |
| 250 | 20,04380 Kč | 5 010,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 18,95878 Kč | 10 427,33 Kč |
| 1 100 | 18,05363 Kč | 19 858,99 Kč |
| 1 650 | 17,54460 Kč | 28 948,59 Kč |
| 2 750 | 16,92382 Kč | 46 540,50 Kč |
| 3 850 | 16,52698 Kč | 63 628,87 Kč |
| 5 500 | 16,11661 Kč | 88 641,36 Kč |
| 13 750 | 15,10879 Kč | 207 745,86 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |



