
805-10-009-00-006000 | |
---|---|
DigiKey Part Number | ED10898-ND |
Manufacturer | |
Manufacturer Product Number | 805-10-009-00-006000 |
Description | CONN SPRING TARGET 9POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 86,24000 Kč | 86,24 Kč |
10 | 73,28000 Kč | 732,80 Kč |
25 | 68,68920 Kč | 1 717,23 Kč |
62 | 64,41839 Kč | 3 993,94 Kč |
124 | 61,34097 Kč | 7 606,28 Kč |
310 | 57,50087 Kč | 17 825,27 Kč |
558 | 55,16554 Kč | 30 782,37 Kč |
1 054 | 52,74654 Kč | 55 594,85 Kč |
2 542 | 49,57294 Kč | 126 014,41 Kč |
Unit Price without VAT: | 86,24000 Kč |
---|---|
Unit Price with VAT: | 104,35040 Kč |